Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse RALT-260 Circuit Protection Fuses Resettable

  • Circuit Protection Resettable Fuse (PTC) PTC Fuse Battery Strap 24V 2.6A
  • Jameco Part no.: 2710863
  • Manufacturer: OptiFuse
  • Manufacturer p/n: RALT-260
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
LVR005S LVR005S
TE Connectivity
$0.06
MF-R015/600-A-2 MF-R015/600-A-2
Bourns
$0.39
RF2643-000 RF2643-000
Littelfuse
$0.29
98-05-A1B14-C0B 98-05-A1B14-C0B
Jameco ValuePro
$2.49
F0603-1.25A F0603-1.25A
OptiFuse
$0.231
F0603-1.2A F0603-1.2A
OptiFuse
$0.231

$0.437 ea

7 Days Lead Time


# of units Price
500+ $0.437
1000+ $0.385

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Circuit Protection Resettable Fuse (PTC) PTC Fuse Battery Strap 24V 2.6A

Features

  • Series: RALT
  • Fuse type: Resettable Fuses (PTC)
  • Fuse Size/Group: Battery Strap
  • Response Time: -
  • Current Rating: 2.6 A
  • Voltage Rating: 24 VDC
  • Interrupt Rating DC: 100 A
  • Agency Approvals: N/A
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): - x - x - inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Resettable Fuse (PTC) PTC Fuse Battery Strap 24V 2.6A.



Report a problem
Suggest a product
Specification Value
Current Rating2.6 A
Voltage Rating24 VDC
Mounting FeatureBattery Strap
Manufacturer SeriesRALT
Product TypeResettable Fuses (PTC)
Agency ApprovalsUL, CSA


Report a problem
Suggest a product
Jameco Register
;