Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Loadstar Sensors RAP3-750M-A-C Industrial Automation Force Sensors Load Cells

  • RAP3 Single Point Load Cell Sensor Only 750 KG Capacity Calibrated in mV/V in Compression
  • Jameco Part no.: 2481439
  • Manufacturer: Loadstar Sensors
  • Manufacturer p/n: RAP3-750M-A-C
You May Also Like
RAP3-750M-A RAP3-750M-A
Loadstar Sensors
$399.00
RAP3-750M-D1MU-LP-C RAP3-750M-D1MU-LP-C
Loadstar Sensors
$899.00
RAP3-750M-A1K-C RAP3-750M-A1K-C
Loadstar Sensors
$848.00
RAP3-750M-D1ZP-LP-C RAP3-750M-D1ZP-LP-C
Loadstar Sensors
$1,197.00
RSB1-02KM-S RSB1-02KM-S
Loadstar Sensors
$499.00
RSB1-05KM-S RSB1-05KM-S
Loadstar Sensors
$499.00
RSB2-050M-S RSB2-050M-S
Loadstar Sensors
$399.00
RSB2-100M-S RSB2-100M-S
Loadstar Sensors
$399.00

$499.00 ea

10 ship on Sep. 25

RAP3 Single Point Load Cell, Sensor Only, 750 KG Capacity, Calibrated in mV/V in Compression

Features

  • Single Point load cells can be used for Compression, Tension or Universal (both Compressions and Tension) measurements
  • Excellent off-center loading compensation hence ideal for larger scale platforms such as tote scales, pallet scales, tank weighing, hopper weighing and floor scales
  • Rugged single point load cells are excellent for floor scales used to weigh patients or in health kiosks
  • Capacity: 750 KG
  • Includes: Sensor, mV/V Calibration & Certificate

Overview

High capacity, single point load cell that is identical to the RAP4 load cell in every respect except that it is taller (higher) than the RAP4 and comes in a 750 Kg (1650 lbs) capacity. These rugged single point load cells are excellent for floor scales used to weigh patients or in health kiosks. Visit Loadstar Sensors for additional information.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeSingle Point Load Cell
Additional FeatureLoad Cell Only, Calibrated in mV/V in Compression
MaterialAluminum
Capacity750 KG
OutputmV/V
Connector TypePigtail
Number of Wires4
Accuracy0.02%
Sensor TypeForce
Input Voltage5V to 10V
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
TechnologyResistive
OptionCompression, Tension, Universal
Dimensions6.85x2.56x2.56 in
Thread SizeM8


Report a problem
Suggest a product
Jameco Register
;