Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RD-85A AC to DC Switching Enclosed Multiple Output Power Supplies

  • AC to DC Power Supply Dual Output 5 Volt 12 Volt 10 Amp 5 Amp 88 Watt
  • Jameco Part no.: 323628
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RD-85A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
RID-85A RID-85A
MEAN WELL
$33.80
QP-150-3B QP-150-3B
MEAN WELL
$97.90
QP-150F QP-150F
MEAN WELL
$97.90
QP-150D QP-150D
MEAN WELL
$97.90
QP-200-3B QP-200-3B
MEAN WELL
$111.95
QP-200D QP-200D
MEAN WELL
$111.95
ADS-15524 ADS-15524
MEAN WELL
$73.30

$27.40 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $27.40
5+ $26.10
10+ $24.90
20+ $24.20

Request Larger Quantity Quote

88W AC/DC ENCLOSED SWITCHING POWER SUPPLY

5Volts @ 10Amps (Channel 1)
12Volts @ 5Amps (Channel 2)

Specifications:
  • Size (L x W x H) (inches): 6.3 x 3.8 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB



Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current8 A
Power Rating88 W
Manufacturer SeriesRD-85
Additional Output Voltages (VDC)12
Input Voltage88 VAC to 264 VAC
Efficiency78%
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.5 A
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Length6.3 in.
Width3.8 in.
Height1.5 in.
ColorSilver
TypeAuto Switching SMPS
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)8 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)4 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;