Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Thermactive Electronics RDH6025B DC Brushless Fans

  • 12 Volt DC 20.3 CFM 60x60x25 mm Brushless Fan
  • Jameco Part no.: 2217941
  • Manufacturer: Thermactive Electronics
  • Manufacturer p/n: RDH6025B
  • HTS code: 8414.59.6590
You May Also Like
SC60-W2 SC60-W2
Gardtec
$0.65
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

12 Volt DC 20.3 CFM 60x60x25 mm Brushless Fan

Features

  • Bearing type: Ball
  • Rated voltage: 12VDC
  • Operation voltage range: 6VDC-13.8VDC
  • Rated current: 0.14A
  • Rated speed: 4000 RPM
  • Air flow: 20.3 CFM
  • Size: 60mm x 60mm x 25mm
  • Noise level: 29 dBA
  • Connection leads: 12" length
  • Weight: 62g
  • Motor protection: Impedance and reverse polarity protected
  • Approvals: UL/CUL


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;