Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi RP1A23D10 Solid State Relays

  • Solid State Relay SPST-NO PCB Mount 230V 10A 3-32VDC
  • Jameco Part no.: 2348775
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: RP1A23D10
  • HTS code: 8536.49.0080

PRICED TO MOVE

CLOSEOUT

You May Also Like
ESR5102401000Z ESR5102401000Z
Excel Cell Electronics
$15.95
KF0602D KF0602D
Kyotto
$10.95
KB20C02A KB20C02A
Kyotto
$6.95
KF0604D KF0604D
Kyotto
$9.95
KG1005D-R KG1005D-R
Kyotto
$18.95
KG1010D KG1010D
Kyotto
$19.95
Closeout

$12.95 ea

46 In Stock


# of units Price
1+ $12.95
10+ $11.95
25+ $10.95

Request Larger Quantity Quote

Solid State Relay PCB Mount 230V 10A

Features

  • Mounting Style: PCB Mount
  • Load Current Rating: 10 A
  • Load Voltage Rating: 230 VAC
  • Relay Contact Form: 1 Form A (SPST-NO)
  • Control Voltage Range: 3 VDC to 32 VDC
  • Output Type: Triac
  • Input Current: 10 mA
  • Minimum Operating Temperature: - 30 C
  • Maximum Operating Temperature: + 80 C
  • Length: 43 mm
  • Width: 22 mm
  • Height: 37 mm
Relay Connection Diagram

Report a problem
Suggest a product
Specification Value
Product TypeAC, Zero Cross Solid State Relay
Contact FormSPST-NO
Contact Voltage230 VAC
Contact Current10 A
Control Voltage3 VDC to 32 VDC
Pins4
Terminal TypeSIP-4
Length43 mm
Width22 mm
Height7 mm
FamilyRP1A23
Circuit Arrangement1 Form A
I/O Isolation Voltage4000V(RMS)


Report a problem
Suggest a product
Jameco Register
;