$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $47.90 |
| 5+ | $45.60 |
| 10+ | $43.60 |
| 20+ | $42.30 |
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 6.50 A |
| Power Rating | 113.4 W |
| Manufacturer Series | RPS-160 |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 90 VAC to 264 VAC |
| Efficiency | 87% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 2 A |
| Output Connector Type | JST B8P-VH or equiv. |
| Output Connector Diameters | N/A |
| Number of Outputs | 1 |
| Product Type | AC to DC Power Supply SMPS |
| Minimum Isolation Voltage | 4000V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Length | 5 in. |
| Width | 3 in. |
| Height | 1.4 in. |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Type | Auto Switching SMPS |
| Style | Medical Open Frame |
| Compliance | Compliance Docs |