Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RPS-200-15 Medical AC to DC Open Frame Power Supplies

  • AC to DC Switching Medical Open Frame Power Supply 15 Volts 13.4 Amps 201 Watt
  • Jameco Part no.: 2250353
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RPS-200-15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
RPD-60A RPD-60A
MEAN WELL
$17.50
RPD-60B RPD-60B
MEAN WELL
$17.50
RPD-75A RPD-75A
MEAN WELL
$26.60
RPD-75B RPD-75B
MEAN WELL
$26.60
RPS-160-12 RPS-160-12
MEAN WELL
$47.90
RPS-160-15 RPS-160-15
MEAN WELL
$47.90

$47.90 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $47.90
5+ $45.60
10+ $43.60
20+ $42.30

Request Larger Quantity Quote

AC to DC Switching Medical Open Frame Power Supply 15 Volts 13.4 Amps 201 Watt

15 Volts @ 13.4 Amps

Specifications

  • Output Power (W): 201
  • Size (L x W x H) inches: 4 X 2 X 1.14
  • Ripple & Noise (mV p-p): 100
  • Voltage Range: (±): 2%
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 1%
  • Efficiency: 93%
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 80 to 264 VAC
  • Agency Approvals: UL/CUL/TUV/CE/CB
  • Universal AC input / Full range
  • 4 by 2 inch miniature size
  • Built in active PFC function
  • Medical safety approved (2 x MOPP between primary and secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current < 190 µA
  • EMI Class B for both Class I (with FG) and Class II (without FG) configuration
  • Cooling by free air convection for 84 watt and 120 watt with 10 CFM forced air
  • Protections: short circuit, over voltage, overload, over temperature
  • LED indicates power on
  • No load power consumption < 0.5 watts
  • Built in 12 volt / 0.5 amp fan supply
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current13.40 A
Power Rating201 W
Manufacturer SeriesRPS-200
Additional Output Voltages (VDC)N/A
Input Voltage80 VAC to 264 VAC
Efficiency93%
Input Frequency47 Hz to 63 Hz
Maximum Input Current2 A
Output Connector TypeJST B6P-VH or equiv.
Output Connector DiametersN/A
Number of Outputs1
Product TypeAC to DC Power Supply SMPS
Minimum Isolation Voltage4000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Length4 in.
Width2 in.
Height1.14 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
TypeAuto Switching SMPS
StyleMedical Open Frame
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;