Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Selec Controls RPS240-48-CU AC to DC DIN Rail Power Supply

  • DIN Rail Mounted Power Supply in Plastic Housing 240W 48V/5A PFC UL Listed
  • Jameco Part no.: 2410615
  • Manufacturer: Selec Controls
  • Manufacturer p/n: RPS240-48-CU
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
MDR-40-48 MDR-40-48
MEAN WELL
$19.20
MDR-60-48 MDR-60-48
MEAN WELL
$20.90
MDR-100-48 MDR-100-48
MEAN WELL
$36.10
SDR-240-48 SDR-240-48
MEAN WELL
$97.10
SDR-120-48 SDR-120-48
MEAN WELL
$57.80
SDR-480-48 SDR-480-48
MEAN WELL
$155.80

$61.35 ea

119 ship on Sep. 23

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $61.35
5+ $55.75
25+ $52.35

Request Larger Quantity Quote

DIN Rail Mounted Power Supply in Plastic Housing 240W 48V/5A PFC UL Listed

Features

  • Product Type: Power Supplies
  • Supports 90 - 264 VAC / 127 - 370 VDC
  • Power factor >0.95 @ full load over entire input range
  • Efficiencies up to 93%
  • Protection against short circuit, overload, overvoltage & over temperature
  • Cooling by free air convection
  • UL 508 approved (E522848)

Overview

DIN Rail Mounted Power Supply in Plastic Housing240W, 48V/5A, PFC, UL Listed



Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current5 A
Power Rating240 W
Input Voltage90 VAC to 264 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeScrew Terminal Block
Agency ApprovalsUL, CUL, CE
Low Power Source (LPS)No
PFC FunctionYes
Additional Output Voltages (VDC)N/A
Maximum Input Current2.4 A
Manufacturer SeriesRPS240
Efficiency93%
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
ColorWhite
Minimum Isolation Voltage4000V
Width1.97 in.
Height5.35 in.
Depth5.31 in.
Number of Outputs1
Product TypeIndustrial DIN Rail Power Supply SMPS


Report a problem
Suggest a product
Jameco Register
;