Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RPSG-160-48 Medical AC to DC Open Frame Power Supplies

  • AC to DC Power Supply Open Frame Single Output 48 Volt 2.3 Amp 113.4 Watt with 5Vsb
  • Jameco Part no.: 2106482
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RPSG-160-48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
RPD-60A RPD-60A
MEAN WELL
$17.50
RPD-60B RPD-60B
MEAN WELL
$17.50
RPD-75A RPD-75A
MEAN WELL
$26.60
RPD-75B RPD-75B
MEAN WELL
$26.60
RPS-160-12 RPS-160-12
MEAN WELL
$47.90
RPS-160-15 RPS-160-15
MEAN WELL
$47.90

$53.60 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $53.60
5+ $51.00
10+ $48.80
20+ $47.40

Request Larger Quantity Quote

160W Single Output Medical Type


Output: 48 Volts @ 3.25 Amps

Features:
  • With 5Vsb & no load power consumption < 0.75 W
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 5"x3" compact size
  • Free air convection for 110W and 160W with 20.5
  • CFM forced air
  • With power good and fail signal output
  • 3 years warranty
  • Built-in remote sense function for 5~15V
  • Standby [email protected] with fan, @0.6A without fan (G model)


Report a problem
Suggest a product

Specification Value
Output Voltage48 VDC
Output Current3.25 A
Power Rating161 W
Manufacturer SeriesRPSG-160
Additional Output Voltages (VDC)N/A
Input Voltage90 VAC to 264 VAC
Efficiency88%
Input Frequency47 Hz to 63 Hz
Maximum Input Current2 A
Output Connector TypeJST B8P-VH or equiv.
Output Connector DiametersN/A
Number of Outputs1
Product TypeAC to DC Power Supply SMPS
Minimum Isolation Voltage4000V
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Length5 in.
Width3 in.
Height1.4 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
TypeAuto Switching SMPS
StyleMedical Open Frame
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;