[571 KB ]Overstocked Product - Price Reduced
TARIFF FEES REMOVED
Price Reduced 10%
Limited Time Only!
*Tariff Fees Removed
See cart for details.
| # of units | Price |
|---|---|
| 1+ | $24.50 |
| 5+ | $23.30 |
| 10+ | $22.30 |
| 20+ | $21.70 |
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 7 A |
| Input Voltage | 88 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 6.3 in. |
| Width | 3.8 in. |
| Height | 1.5 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Maximum Input Current | 2.5 A |
| Number of Outputs | 1 |
| Power Rating | 105 W |
| Efficiency | 82% |
| Manufacturer Series | RS-100 |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 15 VDC |
| Output Current (Channel 1) | 7 A |
| Compliance | Compliance Docs |