Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RS-75-15 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 15 Volt 5 Amp 75 Watt
  • Jameco Part no.: 323602
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RS-75-15
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
HRP-75-15 HRP-75-15
MEAN WELL
$40.10
RSP-75-15 RSP-75-15
MEAN WELL
$33.10
LRS-75-15 LRS-75-15
MEAN WELL
$14.40
SE-600-15 SE-600-15
MEAN WELL
$125.95
RS-25-15 RS-25-15
MEAN WELL
$10.80
RS-35-15 RS-35-15
MEAN WELL
$13.70
RS-50-15 RS-50-15
MEAN WELL
$15.20
RS-100-15 RS-100-15
MEAN WELL
$24.50

$18.20 ea

6 In Stock
More Available – 14 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $18.20
5+ $17.40
10+ $16.60
20+ $16.10

Request Larger Quantity Quote

75W AC/DC ENCLOSED SWITCHING POWER SUPPLY

15Volts @ 5Amps

Specifications:
  • Size (L x W x H) (inches): 5.1 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current5 A
Input Voltage88 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length5.1 in.
Width3.9 in.
Height1.5 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current2 A
Number of Outputs1
Power Rating75 W
Efficiency82%
Manufacturer SeriesRS-75
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)5 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;