Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RS-50-12 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 12 Volt 4.2 Amp 50.4 Watt
  • Jameco Part no.: 323396
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RS-50-12
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
LRS-50-12 LRS-50-12
MEAN WELL
$12.20
RS-25-12 RS-25-12
MEAN WELL
$10.80
RS-35-12 RS-35-12
MEAN WELL
$13.70
RS-75-12 RS-75-12
MEAN WELL
$18.20
RS-100-12 RS-100-12
MEAN WELL
$24.50
RS-150-12 RS-150-12
MEAN WELL
$26.40
SE-600-12 SE-600-12
MEAN WELL
$115.95

$15.20 ea

78 In Stock

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $15.20
5+ $14.50
10+ $13.80
20+ $13.40

Request Larger Quantity Quote

50.4W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 4.2Amps

Specifications:
  • Size (L x W x H) (inches): 3.9 x 3.8 x 1.4
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current4.20 A
Input Voltage88 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length3.9 in.
Width3.8 in.
Height1.4 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current1.3 A
Number of Outputs1
Power Rating50.4 W
Efficiency81%
Manufacturer SeriesRS-50
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)4.2 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;