Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse RS60SB-075 Circuit Protection Fuses Resettable

  • Circuit Protection Resettable Fuse (PTC) PTC Fuse Radial Lead 60V 750mA
  • Jameco Part no.: 2711559
  • Manufacturer: OptiFuse
  • Manufacturer p/n: RS60SB-075
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
LVR005S LVR005S
TE Connectivity
$0.06
MF-R015/600-A-2 MF-R015/600-A-2
Bourns
$0.39
RF2643-000 RF2643-000
Littelfuse
$0.29
98-05-A1B14-C0B 98-05-A1B14-C0B
Jameco ValuePro
$2.49
F0603-1.25A F0603-1.25A
OptiFuse
$0.231
F0603-1.2A F0603-1.2A
OptiFuse
$0.231

$0.331 ea

7 Days Lead Time


# of units Price
500+ $0.331
1000+ $0.295

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Circuit Protection Resettable Fuse (PTC) PTC Fuse Radial Lead 60V 750mA

Features

  • Series: RS60SB
  • Fuse type: Resettable Fuses (PTC)
  • Fuse Size/Group: Radial Lead
  • Response Time: -
  • Current Rating: 0.75 A
  • Voltage Rating: 60 VDC
  • Interrupt Rating DC: 40 A
  • Agency Approvals: N/A
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): - x - x - inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Resettable Fuse (PTC) PTC Fuse Radial Lead 60V 750mA.



Report a problem
Suggest a product
Specification Value
Current Rating0.75 A
Voltage Rating60 VDC
Mounting FeatureRadial Lead
Manufacturer SeriesRS60SB
Product TypeResettable Fuses (PTC)
Agency ApprovalsUL, CSA


Report a problem
Suggest a product
Jameco Register
;