[779 KB ]$$ Lowest Prices on MEAN WELL
Tariff Free Product
The new NSP series outperforms the RSP series with enhanced features, better safety certifications, a more compact design, and an extended warranty. For new projects, please adopt NSP-series.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 67 A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Lug Terminal Female |
| Length | 11.81 in. |
| Width | 3.35 in. |
| Height | 1.61 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Maximum Input Current | 14 A |
| Number of Outputs | 1 |
| Power Rating | 1608 W |
| Efficiency | 91.5% |
| Manufacturer Series | RSP-1600 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 24 VDC |
| Output Current (Channel 1) | 67 A |
| Compliance | Compliance Docs |