Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RSP-500-24 AC to DC Enclosed Single Output Power Supply

  • AC to DC Switching Enclosed Power Supply Single Output with PFC Function 24V 21A 504W
  • Jameco Part no.: 2197994
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RSP-500-24
  • HTS code: 8504.40.9530

Overstocked Product - Price Reduced

$$ Lowest Prices on MEAN WELL

You May Also Like
RSP-750-24 RSP-750-24
MEAN WELL
$191.90
MSP-600-24 MSP-600-24
MEAN WELL
$193.80
NSP-500-24 NSP-500-24
MEAN WELL
$90.40
SE-600-24 SE-600-24
MEAN WELL
$89.95
SE-600-27 SE-600-27
MEAN WELL
$129.95
RS-25-24 RS-25-24
MEAN WELL
$10.80
RS-35-24 RS-35-24
MEAN WELL
$13.70
RS-50-24 RS-50-24
MEAN WELL
$15.20

$97.50 ea

98 In Stock
More Available – 14 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $97.50
5+ $92.90
10+ $88.70
20+ $86.20

Request Larger Quantity Quote

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 24 Volts 21 Amps 504 Watts

24 Volts @ 21 Amps

Specifications

  • Output Power (W): 504
  • Size (L x W x H) inches: 9 X 51.6
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.2%
  • Load Regulation (±): 0.5%
  • Efficiency: 89%
  • Frequency Range: 47-63 Hz
  • Voltage Range 85-264 VAC
  • Agency Approvals: UL/CUL/TUV/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function, PF > 0.95
  • Protections: short circuit, over voltage, over temperature, overload
  • Forced air cooling by built in DC fan with on-off control function
  • Built in remote sense function
  • LED indicator for power on
  • 3 year warranty

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current21 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length9.06 in.
Width5 in.
Height1.59 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current5.3 A
Number of Outputs1
Power Rating504 W
Efficiency89%
Manufacturer SeriesRSP-500
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)21 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;