$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $3,933.00 |
| 5+ | $3,746.70 |
| 10+ | $3,581.10 |
| 20+ | $3,477.60 |
| Specification | Value |
|---|---|
| Output Voltage | 380 VDC |
| Output Current | 45 A |
| Input Voltage | 196 VAC to 305 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Lug Terminal Female |
| Length | 21.3 in. |
| Width | 16.7 in. |
| Height | 3.29 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, EAC, CB, CE, UKCA, EN |
| Maximum Input Current | 45 A |
| Number of Outputs | 1 |
| Power Rating | 15030 W |
| Efficiency | 94.5% |
| Manufacturer Series | RST-15K |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 4300V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 380 VDC |
| Output Current (Channel 1) | 45 A |
| Compliance | Compliance Docs |