$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $1,916.95 |
| 5+ | $1,779.95 |
| 25+ | $1,659.95 |
| Specification | Value |
|---|---|
| Output Voltage | 230 VDC |
| Output Current | 34.5 A |
| Input Voltage | 196 VAC to 305 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Lug Terminal Female |
| Length | 18.1 in. |
| Width | 8.5 in. |
| Height | 3.29 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, EAC, CB, CE, UKCA, EN |
| Maximum Input Current | 22.5 A |
| Number of Outputs | 1 |
| Power Rating | 7452 W |
| Efficiency | 94.5% |
| Manufacturer Series | RST-7K5L |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 4300V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 230 VDC |
| Output Current (Channel 1) | 34.5 A |
| Compliance | Compliance Docs |