$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $34.80 |
| 5+ | $33.10 |
| 10+ | $31.70 |
| 20+ | $30.70 |
132.5W AC/DC ENCLOSED SWITCHING POWER SUPPLY
+5Volts @ 10Amps (Channel 1)
+15Volts @ 4.5Amps (Channel 2)
-15Volts @ 1Amp (Channel 3)
Specifications:
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 10 A |
| Power Rating | 132.5 W |
| Manufacturer Series | RT-125 |
| Additional Output Voltages (VDC) | 15, -15 |
| Input Voltage | 88 VAC to 264 VAC |
| Efficiency | 81% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 3 A |
| Output Connector Type | Screw Terminal Block |
| Number of Outputs | 3 |
| Product Type | AC to DC Power Supply |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Length | 7.8 in. |
| Width | 3.9 in. |
| Height | 1.5 in. |
| Color | Silver |
| Type | Switch Selectable SMPS |
| Style | Multiple Output |
| Output Voltage (Channel 1) | 5 VDC |
| Output Current (Channel 1) | 10 A |
| Output Voltage (Channel 2) | 15 VDC |
| Output Current (Channel 2) | 4.5 A |
| Output Voltage (Channel 3) | -15 VDC |
| Output Current (Channel 3) | 1 A |
| Compliance | Compliance Docs |