Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RT-50D AC to DC Switching Enclosed Multiple Output Power Supplies

  • Triple Output AC to DC Power Supply 5V 3A 12V 1A 24V 1A
  • Jameco Part no.: 323476
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RT-50D
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
RT-65D RT-65D
MEAN WELL
$22.20
QP-150-3B QP-150-3B
MEAN WELL
$97.90
QP-150F QP-150F
MEAN WELL
$97.90
QP-150D QP-150D
MEAN WELL
$97.90
QP-200-3B QP-200-3B
MEAN WELL
$111.95
QP-200D QP-200D
MEAN WELL
$111.95
ADS-15524 ADS-15524
MEAN WELL
$73.30

$19.20 ea

63 In Stock
100 ship on Oct. 30

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $19.20
5+ $18.30
10+ $17.50
20+ $17.00

Request Larger Quantity Quote

51W Triple Output AC/DC Enclosed Switching Power Supply

Channel 1: +5 Volts @ 3 Amps
Channel 2: +12 Volts @ 1 Amp
Channel 3: +24 Volts @ 1 Amps

Specifications

  • Size (L x W x H) (inches): 3.9 x 3.8 x 1.4
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current3 A
Power Rating51 W
Manufacturer SeriesRT-50
Additional Output Voltages (VDC)24, 12
Input Voltage88 VAC to 264 VAC
Efficiency80%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.3 A
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Length3.9 in.
Width3.8 in.
Height1.4 in.
ColorSilver
TypeAuto Switching SMPS
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)3 A
Output Voltage (Channel 2)24 VDC
Output Current (Channel 2)1 A
Output Voltage (Channel 3)12 VDC
Output Current (Channel 3)1 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;