$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $22.20 |
| 5+ | $21.20 |
| 10+ | $20.20 |
| 20+ | $19.70 |
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 5 A |
| Power Rating | 65.5 W |
| Manufacturer Series | RT-65 |
| Additional Output Voltages (VDC) | 15, -15 |
| Input Voltage | 88 VAC to 264 VAC |
| Efficiency | 78% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 2 A |
| Output Connector Type | Screw Terminal Block |
| Number of Outputs | 3 |
| Product Type | AC to DC Power Supply |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Length | 5.1 in. |
| Width | 3.9 in. |
| Height | 1.5 in. |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Multiple Output |
| Output Voltage (Channel 1) | 5 VDC |
| Output Current (Channel 1) | 5 A |
| Output Voltage (Channel 2) | 15 VDC |
| Output Current (Channel 2) | 2.20 A |
| Output Voltage (Channel 3) | -15 VDC |
| Output Current (Channel 3) | 0.5 A |
| Compliance | Compliance Docs |