Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RT-85D AC to DC Switching Enclosed Multiple Output Power Supplies

  • AC to DC Power Supply Triple Output 5 Volt 24 Volt12 Volt 10 Amp 2.5 Amp 1 Amp 90 Watt
  • Jameco Part no.: 323679
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RT-85D
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
RT-125D RT-125D
MEAN WELL
$34.80
QP-150-3B QP-150-3B
MEAN WELL
$97.90
QP-150F QP-150F
MEAN WELL
$97.90
QP-150D QP-150D
MEAN WELL
$97.90
QP-200-3B QP-200-3B
MEAN WELL
$111.95
QP-200D QP-200D
MEAN WELL
$111.95
ADS-15524 ADS-15524
MEAN WELL
$73.30

$29.80 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $29.80
5+ $28.40
10+ $27.20
20+ $26.40

Request Larger Quantity Quote

90W Triple Output Switching Power Supply


Ch 1: 5 Volts @ 6 Amps
Ch 2: 24 Volts @ 2 Amps
Ch 3: 12 Volts @ 1 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty



Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current8 A
Power Rating90 W
Manufacturer SeriesRT-85
Additional Output Voltages (VDC)24, 12
Input Voltage88 VAC to 264 VAC
Efficiency79%
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.5 A
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Length6.3 in.
Width3.8 in.
Height1.5 in.
ColorSilver
TypeAuto Switching SMPS
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)7 A
Output Voltage (Channel 2)15 VDC
Output Current (Channel 2)3 A
Output Voltage (Channel 3)-15 VDC
Output Current (Channel 3)0.5 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;