Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV112BF-40E1-25A-A50K Potentiometer

  • 50K Ohm 50mW 20% 0.75" Long "D" Shaft 11mm Dual Audio Taper Potentiometer
  • Jameco Part no.: 2269503
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV112BF-40E1-25A-A50K
  • HTS code: 8533.40.8070

PRICED TO MOVE

CLOSEOUT

You May Also Like
RV112BF-40-25A-A10K RV112BF-40-25A-A10K
Taiwan Alpha
$0.79
RV112BF-40E1-25A-B5K RV112BF-40E1-25A-B5K
Taiwan Alpha
$0.59
RV112BCF-40-25F-A50K RV112BCF-40-25F-A50K
Taiwan Alpha
$0.69
RV112BF-40-25A-A1M RV112BF-40-25A-A1M
Taiwan Alpha
$0.69
RV112BF-40-25A-B1K RV112BF-40-25A-B1K
Taiwan Alpha
$0.59
RV112BF-40-25A-B10K RV112BF-40-25A-B10K
Taiwan Alpha
$0.79
Closeout

$1.49 ea

119 In Stock


# of units Price
1+ $1.49
10+ $1.25
50+ $1.09
100+ $0.99

Request Larger Quantity Quote

50mW 11mm 50k Ohm Dual Audio Taper Potentiometer Snap-In

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.980" (25 mm)
  • Rated Voltage: 300VAC
  • Termination Style: PCB Terminals
  • Withstanding voltage for 1 minute: 500VAC
  • Tolerance: 20%
  • PC or Panel Mount


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)50000
Power Rating0.05 W
Tolerance20%
Shaft StyleD
Shaft Length0.980 in.
Termination StylePCB, Panel Mount
TaperAudio
Body Diameter11 mm
Manufacturer SeriesRV112BF
Voltage Rating50 V
Ganging Number1
Number of Turns1
Minimum Operating Temperature-10°C
Maximum Operating Temperature70°C
MountingVertical
Shaft Diameter0.250 in., 6.35 mm
Resistance50 KOhm


Report a problem
Suggest a product
Jameco Register
;