Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV120F-20-15F-B100K Potentiometer

  • 100K Ohm 80 mW 5% 0.590" Long "D" Shaft 12mm Linear Taper Potentiometer
  • Jameco Part no.: 2269047
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV120F-20-15F-B100K
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8533.40.8070
You May Also Like
RV122F-20-15F-B1M RV122F-20-15F-B1M
Taiwan Alpha
$0.69
RV120F-20-15F-B1M RV120F-20-15F-B1M
Taiwan Alpha
$1.25
RV120F-20-15F-B1K RV120F-20-15F-B1K
Taiwan Alpha
$1.95
RV120F-20-15F-B10K RV120F-20-15F-B10K
Taiwan Alpha
$1.95
RV122F-20-15F-B1K RV122F-20-15F-B1K
Taiwan Alpha
$2.25
RV120F-10-15F-B1K RV120F-10-15F-B1K
Taiwan Alpha
$0.69

$1.25 ea

12 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
250+ $1.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 250

80mW 12mm 100k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Rated Voltage: 150VAC
  • Termination Style: PCB Terminal
  • Mounting: Panel Mount
  • Total rotational angle : 300°(±5°)
  • Rotation Life: 15,000 cycles
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)100000
Power Rating0.08 W
Tolerance5%
Shaft StyleD
Shaft Length0.590 in.
Termination StylePCB, Panel Mount
TaperLinear
Body Diameter12 mm
Manufacturer SeriesRV120F
Voltage Rating150 V
Ganging Number1
Number of Turns1
MountingPC Mount
Shaft Diameter0.235 in., 6 mm
Resistance100 KOhm


Report a problem
Suggest a product
Jameco Register
;