This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Resistance (Ohm) | 10000 |
| Power Rating | 0.08 W |
| Tolerance | 5% |
| Shaft Style | D |
| Shaft Length | 0.590 in. |
| Termination Style | PCB, Panel Mount |
| Taper | Linear |
| Body Diameter | 12 mm |
| Manufacturer Series | RV122F |
| Voltage Rating | 150 V |
| Ganging Number | 2 |
| Number of Turns | 1 |
| Mounting | PC Mount |
| Shaft Diameter | 0.235 in., 6 mm |
| Resistance | 10 KOhm |