Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV170F-10-15R1-B1M Potentiometer

  • 1M Ohm 100mW 17 mm 20% 15mm Long Round Shaft Solder Lugs Linear Taper Potentiometer
  • Jameco Part no.: 2272127
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV170F-10-15R1-B1M
  • HTS code: 8533.40.8070

PRICED TO MOVE

CLOSEOUT

You May Also Like
RV170F-20-20K-B1K RV170F-20-20K-B1K
Taiwan Alpha
$0.99
RV170F-10-15R1-B2K RV170F-10-15R1-B2K
Taiwan Alpha
$0.99
RV170F-20-25K-B10K RV170F-20-25K-B10K
Taiwan Alpha
$0.99
RV170F-10-15R1-B10K RV170F-10-15R1-B10K
Taiwan Alpha
$1.95
RV170F-10-15R1-B500K RV170F-10-15R1-B500K
Taiwan Alpha
$1.25
RV170F-24-15R1-B50K RV170F-24-15R1-B50K
Taiwan Alpha
$1.09
Closeout

$1.39 ea

146 In Stock


# of units Price
1+ $1.39
10+ $1.19
50+ $0.99
100+ $0.85

Request Larger Quantity Quote

100mW 17mm 1M Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length 0.590" (15 mm)
  • Shaft type: Round
  • Voltage Rating: 200V
  • Rotation life: 15,000 cycles
  • Operating Temperature: -10°C to 70°C
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000000
Power Rating0.1 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter17 mm
Manufacturer SeriesRV170F
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance1 MOhm


Report a problem
Suggest a product
Jameco Register
;