Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV170F-20-20K-B1K Potentiometer

  • 60mW 16mm 1k Ohm Linear Taper Potentiometer 20mm Long Knurled Shaft
  • Jameco Part no.: 2268607
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV170F-20-20K-B1K
  • HTS code: 8533.40.8070
You May Also Like
RV170F-10-15R1-B2K RV170F-10-15R1-B2K
Taiwan Alpha
$0.99
RV170F-20-25K-B10K RV170F-20-25K-B10K
Taiwan Alpha
$0.99
RV170F-10-15R1-B10K RV170F-10-15R1-B10K
Taiwan Alpha
$1.95
RV170F-10-15R1-B1M RV170F-10-15R1-B1M
Taiwan Alpha
$1.39
RV170F-10-15R1-B500K RV170F-10-15R1-B500K
Taiwan Alpha
$1.25
RV170F-24-15R1-B50K RV170F-24-15R1-B50K
Taiwan Alpha
$1.09
Clearance

$0.99 ea

10,595 In Stock


# of units Price
1+ $0.99
10+ $0.89
50+ $0.75
100+ $0.65
500+ $0.49

Request Larger Quantity Quote

60mW 16mm 1k Ohm Linear Taper Potentiometer Knurled Shaft

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.787" (20 mm)
  • Shaft type: Knurled
  • Rated Voltage: 150VAC
  • Termination Style: Solder Lugs
  • Insulation resistance: 100M 500VDC
  • Rotation Angle: 300° (±5%)
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000
Power Rating0.1 W
Tolerance20%
Shaft StyleKnurled Slotted
Shaft Length0.787 in.
Termination StylePCB, Panel Mount
TaperLinear
Body Diameter17 mm
Manufacturer SeriesRV170F
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPC Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance1 KOhm


Report a problem
Suggest a product
Jameco Register
;