Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV170F-24-15R1-B1K Potentiometer

  • 17mm Linear Taper Potentiometer 1k Ohm 100mW Round Shaft 15mm Long
  • Jameco Part no.: 2272583
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV170F-24-15R1-B1K
  • HTS code: 8533.40.8070
You May Also Like
RV170F-20-20K-B1K RV170F-20-20K-B1K
Taiwan Alpha
$0.99
RV170F-10-15R1-B2K RV170F-10-15R1-B2K
Taiwan Alpha
$0.99
RV170F-20-25K-B10K RV170F-20-25K-B10K
Taiwan Alpha
$0.99
RV170F-10-15R1-B10K RV170F-10-15R1-B10K
Taiwan Alpha
$1.95
RV170F-10-15R1-B1M RV170F-10-15R1-B1M
Taiwan Alpha
$1.39
RV170F-10-15R1-B500K RV170F-10-15R1-B500K
Taiwan Alpha
$1.25

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.85
10+ $0.75
100+ $0.65

Request Larger Quantity Quote

100mW 17mm 1k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length 0.590" (15 mm)
  • Shaft type: Round
  • Voltage Rating: 200V
  • Rotation life: 15,000 cycles
  • Operating Temperature: -10°C to 70°C
  • Termination Style: PCB Terminals
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000
Power Rating0.1 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StylePCB, Panel Mount
TaperLinear
Body Diameter17 mm
Manufacturer SeriesRV170F
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCermet
Number of Turns1
MountingPC Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance1 KOhm


Report a problem
Suggest a product
Jameco Register
;