Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

AC to DC Power Supply Wall Adapter Transformer Single Output 9 Volt 0.5 Amp 4.5 Watt

  • Jameco Part no.: 252753
  • Manufacturer: Jameco ReliaPro
  • Manufacturer p/n: S08AB09005001
  • HTS code: 8504.40.9510
You May Also Like
ADS0051-W050080 ADS0051-W050080
Jameco ReliaPro
$6.95
SPS-054000D SPS-054000D
MG Electronics
$9.00
KSAS0180500300VU-VI KSAS0180500300VU-VI
Jameco ReliaPro
$9.95
SGA40U05-P1J SGA40U05-P1J
MEAN WELL
$22.45
SGA40U18-P1J SGA40U18-P1J
MEAN WELL
$22.45
SGA40U24-P1J SGA40U24-P1J
MEAN WELL
$22.45

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request Larger Quantity Quote

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter

9 Volts @ 0.5 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 100-240VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 1-year warranty
  • Size: 2.5"H x 1.1"W x 1.7"D
  • Weight: 0.2 lbs.
  • Certifications: CEC/UL/CUL

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;