Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Snap-In Electrolytic Capacitor 2200µF 80 VDC 85°C

  • Jameco Part no.: 2235145
  • Manufacturer: James Electronics
  • Manufacturer p/n: S2200/80
  • HTS code: 8532.22.0040
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
L3J-35V472MS25Z L3J-35V472MS25Z
ELNA
$1.25
SNA15000/25-R SNA15000/25-R
Jameco ValuePro
$2.95
SNB6800/50-R SNB6800/50-R
Jameco ValuePro
$2.95
S1500/50 S1500/50
Jameco ValuePro
$1.95
360CDF150VR 360CDF150VR
Rubycon
$1.95
ESMH630VNN392MP40T ESMH630VNN392MP40T
Nichicon
$0.99

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Snap-In Electrolytic Capacitor 2200µF 80 VDC 85°C

Specifications:

  • Manufacturer: ValuePro
  • Manufacture #: S2200/80
  • Value: 2200µF
  • Voltage: 80 VDC
  • Tolerance: ±20%
  • Temperature: 85°C
  • Dimension: 22 mm Diameter x 41 mm Length x 10 mm Lead Spacing


Report a problem
Suggest a product
Specification Value
Capacitance2200 uF
Voltage Rating80 VDC
Tolerance20%
Vertical/HorizontalV
Diameter22 mm
Height41 mm
Pitch10 mm
Maximum Operating Temperature85°C


Report a problem
Suggest a product
Jameco Register
;