Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

AVX SA105E103ZAA Ceramic Axial Capacitors

  • 0.01µF Ceramic Capacitor -20%/+80% 50V Z5U Axial
  • Jameco Part no.: 2322615
  • Manufacturer: AVX
  • Manufacturer p/n: SA105E103ZAA
  • HTS code: 8532.24.0040
You May Also Like
A15XR103K05YU A15XR103K05YU
Jameco ValuePro
$0.12
SA101A181KAA SA101A181KAA
AVX
$0.17
SA101C472KAA SA101C472KAA
AVX
$0.10
SA105E104MAA SA105E104MAA
AVX
$0.39
Clearance

$0.16 ea

5,236 In Stock


# of units Price
10+ $0.16
50+ $0.15
100+ $0.10
500+ $0.07
1000+ $0.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

0.01µF Ceramic Capacitor -20%/+80% 50V Z5U Axial

Specifications

  • Capacitance: 0.01µF
  • Tolerance: -20%/+80%
  • Voltage - Rated: 50 VDC
  • Temperature Coefficient: Z5U
  • Operating Temperature: 10°C to 85°C
  • Applications: General Purpose
  • Mounting Type: Through Hole
  • Package: Axial
  • Size: 0.100" Dia x 0.170" L (2.54 mm x 4.32 mm)
  • Lead Style: Straight


Report a problem
Suggest a product
Specification Value
Capacitance0.01 uF, 10000 pF
Voltage Rating50 VDC
Tolerance-20%, +80%
DielectricZ5U
ConstructionAxial
Minimum Operating Temperature10°C
Maximum Operating Temperature85°C
MountingThrough Hole
Lead Diameter0.445 mm
Dimensions2.54mm x 4.32mm
Case StyleDipped
Diameter0.1 in., 2.54 mm
Length0.17 in., 4.32 mm


Report a problem
Suggest a product
Jameco Register
;