Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

AVX SA105E104MAA Ceramic Axial Capacitors

  • Ceramic Capacitor 0.1uF (100nF) 20% 50V Z5U Axial
  • Jameco Part no.: 2296367
  • Manufacturer: AVX
  • Manufacturer p/n: SA105E104MAA
  • HTS code: 8532.24.0040
You May Also Like
A15XR103K05YU A15XR103K05YU
Jameco ValuePro
$0.12
SA101A181KAA SA101A181KAA
AVX
$0.17
SA101C472KAA SA101C472KAA
AVX
$0.10
SA105E103ZAA SA105E103ZAA
AVX
$0.16
Clearance

$0.39 ea

2,643 In Stock


# of units Price
1+ $0.39
10+ $0.29
50+ $0.25
100+ $0.19
500+ $0.15

Request Larger Quantity Quote

Ceramic Capacitor 0.1µF 20% 50V Z5U Axial

Specifications

  • Capacitance: 0.1µF (100nF / 100,000pF)
  • Tolerance: ±20%
  • Voltage - Rated: 50V
  • Temperature Coefficient: Z5U
  • Operating Temperature: 10°C to 85°C
  • Mounting Type: Through Hole
  • Package: Axial
  • Size: 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
  • Lead Style: Straight


Report a problem
Suggest a product
Specification Value
Capacitance0.1 uF, 100000 pF
Voltage Rating50 VDC
Tolerance20%
DielectricZ5U
ConstructionAxial
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Lead Diameter0.445 mm
Dimensions2.54mm x 4.32mm
Case StyleDipped
Diameter0.1 in., 2.54 mm
Length0.17 in., 4.32 mm


Report a problem
Suggest a product
Jameco Register
;