Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Super Bright SBM-2388ASRG-GR LED Displays Dot Matrix

  • 8x8 Dot Matrix LED 2.38" Square Bi-Color Green & Red 5mm Dot Column Cathode
  • Jameco Part no.: 2306319
  • Manufacturer: Super Bright
  • Manufacturer p/n: SBM-2388ASRG-GR
  • HTS code: 8541.41.0000
You May Also Like
TIL311 TIL311
Texas Instruments
$39.95
LTP-757G LTP-757G
Lite-On Electronics
$0.99
LD788BS-SS22 LD788BS-SS22
Jameco ValuePro
$2.95
SBM-2388ASRG-RG SBM-2388ASRG-RG
Super Bright
$0.99

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.49
10+ $0.42

Request Larger Quantity Quote

8x8 Dot Matrix LED 2.38" Square Bi-Color Green & Red 5mm Dot Column Cathode

Specifications

  • Number of LEDs: 64
  • Configuration: 8 x 8
  • LED Dot Size: 5 mm
  • Color: Green & Red
  • Voltage - Forward (Vf) (Typ @ 20 mA): 1.8 V (red); 2.15 V (green)
  • Wavelength: 635 nm (red); 573 nm (green)
  • Millicandela Rating (typ.): 7.5 mcd (red); 15 mcd (green)
  • Internal Connection: Column Cathode, Anode Row
  • Size: 2.38" L x 2.38" W x 0.37" H (60.50 x 60.50 x 9.20 mm)


Report a problem
Suggest a product
Specification Value
LED Display TypeDot Matrix
Matrix Pattern8x8
Illuminated ColorBi-Color Green/Red
Dot Size0.200"
Dimensions2.38"L x 2.38"W x 0.37"H
ColorGrey
ConfigurationCC/AR
Dominant Wavelength573nm, 635nm
Luminous Intensity15 mcd, 7.5 mcd
Typical Forward Voltage2.15V, 1.8V
Forward Current20 mA
MountingThrough Hole
Pins24
Number of LEDs64


Report a problem
Suggest a product
Jameco Register
;