$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 38+ | $4.15 |
| 152+ | $3.89 |
| 608+ | $3.69 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 5 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 0.20 A |
| Input Voltage Range | 21.6 VDC to 26.4 VDC |
| Output Connector Type | SMD |
| Package | SMD |
| Power Rating | 1 W |
| Manufacturer Series | SBTN01 |
| Product Type | DC to DC Unregulated Single Output Converter SMPS |
| Efficiency | 77% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Pins | 8 |
| Length | 0.5 in. |
| Width | 0.43 in. |
| Height | 0.28 in. |
| Color | Black |
| Mounting | Surface Mount |
| Compliance | Compliance Docs |