Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse SCA-500mA Circuit Protection Fuses

  • Circuit Protection Fuse 6.3x32mm Ceramic Very Fast 500V 500mA Cartridge
  • Jameco Part no.: 2711999
  • Manufacturer: OptiFuse
  • Manufacturer p/n: SCA-500mA
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

$2.85 ea

7 Days Lead Time


# of units Price
1000+ $2.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Circuit Protection Fuse 6.3x32mm Ceramic Very Fast 500V 500mA Cartridge

Features

  • Series: SCA / SCA-P
  • Fuse type: Electronic Glass & Ceramic Fuses
  • Fuse Size/Group: 6.3 x 32 mm
  • Response Time: Very Fast
  • Current Rating: 0.5 A
  • Voltage Rating: 500 VAC,
  • Interrupt Rating AC: 10000 A
  • Agency Approvals: cURus; IEC 60127
  • Major Safety Standards (UL vs IEC): IEC
  • IP Rating: N/A
  • Size (LxWxH): 0.2 x 0.2 x 1.25 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse 6.3x32mm Ceramic Very Fast 500V 500mA Cartridge.



Report a problem
Suggest a product
Specification Value
Blow characteristicVery Fast
Current Rating0.5 A
Voltage Rating500 VAC
Length0.2 in.
Product TypeElectronic Glass & Ceramic Fuses
Manufacturer SeriesSCA / SCA-P
PackagingBulk
Width0.2 in.
Height1.25 in.
Fuse Type6.3 x 32 mm
Agency ApprovalscURus, IEC 60127
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;