$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $23.00 |
| 5+ | $21.90 |
| 10+ | $20.90 |
| 20+ | $20.30 |
| Specification | Value |
|---|---|
| Output Voltage | 27.6 VDC |
| Output Current | 1.80 A |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 5.1 in. |
| Width | 3.9 in. |
| Height | 1.5 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC |
| Maximum Input Current | 1.1 A |
| Number of Outputs | 1 |
| Power Rating | 49.7 W |
| Efficiency | 85% |
| Manufacturer Series | SCP-50 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 27.6 VDC |
| Output Current (Channel 1) | 1.8 A |
| Compliance | Compliance Docs |