$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 15+ | $21.75 |
| 60+ | $20.35 |
| 240+ | $18.95 |
SCW20W8 and DCW20W8 series are 20W isolated and regulated module-type DC-DC converters in a DIP-24 package. It features international standard pinout, a high efficiency up to 88%, a wide working temperature range of -40 to +95C, 3KV DC input-output isolation voltage, compliance to BS EN/EN55032 radiated Class A without additional components, continuous-mode short circuit protection. The models accept 9-75VDC (8:1) ultra-wide input range, and offer various output voltages or 3.3V / 5V / 12V / 15V / 24V for single output and ±12V / ±15 for dual outputs, which are suitable for all kinds of systems, such as industrial controls, telecommunication field, distributed power architecture, and more.
| Specification | Value |
|---|---|
| Output Voltage | 3.3 VDC |
| Output Current | 4 A |
| Power Rating | 13 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 9 VDC to 75 VDC |
| Input Voltage | 12 VDC, 24 VDC, 36 VDC, 48 VDC, 72 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 0.655 A |
| Output Connector Type | PC Pins |
| Pins | 9 |
| Number of Outputs | 1 |
| Manufacturer Series | SCW20W8 |
| Product Type | Ultra-Wide Input DC-DC Regulated Converter SMPS |
| Efficiency | 83% |
| Switching Regulator | 200 KHz |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 95°C |
| Length | 1.25 in. |
| Width | 0.80 in. |
| Height | 0.48 in. |
| Agency Approvals | CE, EN, EAC, UKCA |
| Color | Black |
| Type | Isolated |
| Compliance | Compliance Docs |
| Isolation Voltage | 3000VDC |
| Additional Feature | No Minimum Load Required, Remote ON/OFF Control |