Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SD-100C-5 Enclosed DC to DC Isolated

  • DC/DC Power Supply Single Output 5 Volt 20A 100W 7-Pin
  • Jameco Part no.: 212476
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SD-100C-5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SD-200C-5 SD-200C-5
MEAN WELL
$89.90
SD-25A-5 SD-25A-5
MEAN WELL
$26.20
SD-100B-5 SD-100B-5
MEAN WELL
$40.70
SD-50B-5 SD-50B-5
MEAN WELL
$32.70
SD-50A-5 SD-50A-5
MEAN WELL
$32.70
SUS01L-05 SUS01L-05
MEAN WELL
$4.45
SD-50C-5 SD-50C-5
MEAN WELL
$32.70

$40.70 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $40.70
5+ $38.70
10+ $37.00
20+ $36.00

Request Larger Quantity Quote

Isolated Open Frame DC-to-DC Converter
SD100 Series: Single Output

The Mean Well SD families of enclosed DC-to-DC converters are known for their reliability and low cost. The physical ruggedness is complemented by the many electrical protections; short-circuit, overload with auto-recovery, and over-voltage to 165% of rated output. These converters offer wide 2:1 input voltage ranges of 9-18VDC and 36-72VDC. The input-to-output isolation is 500VDC and the isolation resistance is 100Mohm at 500VDC. The highly-efficient, low-temperature design provides full power from 0°C to 40°C, with derating to '10°C and +60°C. The line and load regulation are both  0.5% maximum. The Mean Well SD series complies with EMC standards EN55022 class B and EN61000-4-2/3/4/6/8.
  • 1000VDC isolation
  • Input filter: Pi-network
  • Protection: short-circuit, overload & over-voltage
  • 100% burn-in test
  • Industry standard package
  • 105°C output capacitor
  • Shielded metal case
  • Free-air convection cooling
  • 2:1 wide input range
  • One-year warranty
  • Very high MTBF
  • Working temperature: -10° to +60°C
  • Input range: 19-36V
  • Output voltage: +5V @ 20A
  • Power: 100W
  • Power density: 2.3W/in3
  • Pins: 7
  • Ripple & noise: 100mV p-p
  • Line Reg.:  0.5%
  • Load Reg.:  0.5%
  • Isolation voltage: 1500
  • Temperature: -10° to +60°C
  • Efficiency: 74%
  • Weight: 1.3 lbs.


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)N/A
Output Current20 A
Input Voltage Range36 VDC to 72 VDC
Maximum Input Current2.4 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Agency ApprovalsCE, EN, EAC
Power Rating100 W
Manufacturer SeriesSD-100
Product TypeDC to DC Power Supply SMPS
Efficiency75%
Input Voltage48 VDC
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Pins7
Length7.8 in.
Width3.9 in.
Height1.5 in.
TypeStep Down
MountingEnclosed
Switching RegulatorYes
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;