Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SE-1000-24 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 24 Volt 41.7 Amp 1.0008kw
  • Jameco Part no.: 2101569
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SE-1000-24
  • HTS code: 8504.40.9540

Overstocked Product - Price Reduced

Price Reduced 5%
Limited Time Only!

You May Also Like
MHS012 MHS012
MEAN WELL
$0.21
SE-1500-24 SE-1500-24
MEAN WELL
$283.95
HRPG-1000-24 HRPG-1000-24
MEAN WELL
$218.50
LRS-1200-24 LRS-1200-24
MEAN WELL
$152.00
SE-600-24 SE-600-24
MEAN WELL
$89.95
SE-600-27 SE-600-27
MEAN WELL
$129.95
RS-25-24 RS-25-24
MEAN WELL
$10.80
RS-35-24 RS-35-24
MEAN WELL
$13.70

$159.95 ea

$151.95 ea

23 In Stock

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $159.95
5+ $149.95
25+ $139.95

Request Larger Quantity Quote

1000W Single Output Power Supply

  • Output: 24VDC @ 0-41.7A
  • Rated Output Power: 1000.8W
  • Protections: Short circuit / Overload/ Over voltage/ Over temperature
  • AC input active surge current limiting
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • Dimensions: 278*127*63.5mm (L*W*H)



Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current41.70 A
Input Voltage90 VAC to 132 VAC, 180 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeLug Terminal Female
Length10.9 in.
Width5 in.
Height2.5 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, EAC, BSMI
Maximum Input Current17.5 A
Number of Outputs1
Power Rating1000.8 W
Efficiency88%
Manufacturer SeriesSE-1000
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable SMPS
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)41.7 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;