$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $283.95 |
| 5+ | $265.95 |
| 25+ | $249.95 |
| Specification | Value |
|---|---|
| Output Voltage | 27 VDC |
| Output Current | 55.60 A |
| Input Voltage | 180 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Lug Terminal Female |
| Length | 10.9 in. |
| Width | 7 in. |
| Height | 2.5 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, CB, CE, EAC, BSMI |
| Maximum Input Current | 17.5 A |
| Number of Outputs | 1 |
| Power Rating | 1501.2 W |
| Efficiency | 88% |
| Manufacturer Series | SE-1500 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Switch Selectable SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 27 VDC |
| Output Current (Channel 1) | 55.6 A |
| Compliance | Compliance Docs |