Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sunon SF11580A-1083HSL.GN AC Tube Axial Fans

  • 80x80x38mm Tubeaxial Fan Sleeve Bearing 115 VAC
  • Jameco Part no.: 2349391
  • Manufacturer: Sunon
  • Manufacturer p/n: SF11580A-1083HSL.GN
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

80x80x38mm Tubeaxial Fan Sleeve Bearing 115 VAC

Features

  • Voltage - Rated: 115VAC
  • Size / Dimension: Square - 80 mm L x 80 mm H
  • Width: 38 mm
  • Air Flow: 30 CFM (0.840 m³/min)
  • Static Pressure: 0.180 in H2O (44.8 Pa)
  • Bearing Type: Sleeve
  • Fan Type: Tubeaxial
  • Noise: 35.0dB(A)
  • Power (Watts): 12 W
  • RPM: 2750 RPM
  • Termination: 2 Wire Leads
  • Operating Temperature: 14 to 158°F (-10 to 70°C)
  • Approval Agency: CE, CUR, TUV, UL
  • Weight: 0.75 lb
  • Current Rating (Amps): 0.130 A
  • Voltage Range: 85 to 125VAC
  • Material - Frame: Aluminum
  • Material - Blade: Polybutylene Terephthalate (PBT)

Overview

The sleeve bearing system of the tubeaxial fan is designed to operate up to 2750 RPM with an aluminum frame.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;