*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $19.95 |
| 10+ | $18.95 |
| 50+ | $17.95 |
| Specification | Value |
|---|---|
| Voltage Rating | 220 VAC |
| Height | 80 mm |
| Width | 80 mm |
| Depth | 38 mm |
| Air Flow (CFM) | 30 |
| Bearing | Sleeve |
| Current Rating | 60 mA |
| Agency Approvals | UL, CSA, CE, TUV |
| Noise (dBA) | 35 |
| Termination | 12" Wires |
| Power Rating | 18 W |
| Product Type | AC Fan |
| Speed | N/A |
| IP Rating | N/A |
| Maximum Pressure | N/A |
| Motor Drive Type | N/A |
| Compliance | Compliance Docs |