Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Lumberg SFV 70 C Circular Connector Components

  • Circular Connectors 163551 IP 40 Chassis Plug Crimp Front
  • Jameco Part no.: 2858799
  • Manufacturer: Lumberg
  • Manufacturer p/n: SFV 70 C
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
211399-1 211399-1
TE Connectivity
$4.99
200821-1 200821-1
TE Connectivity
$0.602
206322-9 206322-9
TE Connectivity
$4.49
1-206062-6 1-206062-6
TE Connectivity
$5.09
206966-1 206966-1
TE Connectivity
$4.00
206044-1 206044-1
TE Connectivity
$5.19
New Product

$2.54 ea

100 ship on Sep. 23


# of units Price
100+ $2.54
500+ $2.39
2000+ $2.27

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

Circular Connectors 163551 IP 40 Chassis Plug Crimp Front

Features

  • Number of Contacts: 7
  • Shell Size: M16
  • Mounting: Panel Mount
  • Body Orientation: Bulkhead - Front Side Nut
  • Manufacturer Series: 3
  • Contact Gender: For Female Sockets
  • Contacts Classification: Threaded
  • Shell Plating: Nickel
  • Product Type: Plug Housing For Female Sockets
  • IP Rating: IP40
  • Color: Silver
  • Harmonized Code: 8536.69.4020
  • ECCN: EAR99

Overview

Circular Connectors 163551 IP 40 Chassis Plug Crimp Front .



Report a problem
Suggest a product
Specification Value
Number of Contacts7
Shell SizeM16
MountingPanel Mount
Body OrientationBulkhead - Front Side Nut
Manufacturer Series3
Contact GenderFor Female Sockets
Contacts ClassificationThreaded
Shell PlatingNickel
Product TypePlug Housing For Female Sockets
IP RatingIP40
ColorSilver


Report a problem
Suggest a product
Jameco Register
;