Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SGA25U18-P1J AC to DC Wall Adapters

  • 18 Volt 1.38 Amp 25 Watt Slim Wall-Mount Power Adapter
  • Jameco Part no.: 2247293
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SGA25U18-P1J
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
ADS0051-W050080 ADS0051-W050080
Jameco ReliaPro
$6.95
SPS-054000D SPS-054000D
MG Electronics
$9.00
KSAS0180500300VU-VI KSAS0180500300VU-VI
Jameco ReliaPro
$9.95
SGA40U05-P1J SGA40U05-P1J
MEAN WELL
$22.45
SGA40U18-P1J SGA40U18-P1J
MEAN WELL
$22.45
SGA40U24-P1J SGA40U24-P1J
MEAN WELL
$22.45

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $17.75
5+ $16.65
25+ $15.65

Request Larger Quantity Quote

18 Volt 1.38 Amp 25 Watt Slim Wall-Mount Power Adapter

18 Volts @ 1.38 Amps

Features

  • Ultra slim
  • High reliability
  • 2 pole USA plug
  • Universal AC input/full range
  • No load power consumption <0.075W
  • Energy efficiency: Level VI
  • Comply with EISA 2007/DoE
  • Class II power (without earth pin)
  • Protections: Short circuit / overload / over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • 3 year warranty

    Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage18 VDC
    Output Current1.38 A
    Output Connector Diameters2.1mm x 5.5mm
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Agency ApprovalsUL, CUL, CB, FCC, EAC
    AC Power CordN/A
    Maximum Input Current0.65 A
    Number of Outputs1
    Power Rating25 W
    Efficiency86.5%
    Manufacturer SeriesSGA25U
    Minimum Operating Temperature20°C
    Maximum Operating Temperature60°C
    Minimum Isolation Voltage4242V
    ColorBlack
    Product TypeAuto Switching SMPS
    StyleSlimline Wall Mount
    PackagingCarton
    Product NoteLevel VI
    Length2.97 in.
    Height1.26 in.
    Depth1.87 in.
    Input ConnectorNEMA 1-15P
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;