$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $11.95 |
| 5+ | $10.95 |
| 25+ | $10.25 |
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 1 A |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, CB, FCC, EAC |
| AC Power Cord | N/A |
| Maximum Input Current | 0.2 A |
| Number of Outputs | 1 |
| Output Cord Length | 3.94 ft. |
| Power Rating | 5 W |
| Efficiency | 75% |
| Manufacturer Series | SGAS06U |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 4242V |
| Color | Black |
| Product Type | Auto Switching SMPS |
| Style | Slimline Wall Mount |
| Packaging | Carton |
| Product Note | Level VI |
| Length | 1.65 in. |
| Height | 1.29 in. |
| Depth | 0.94 in. |
| Input Connector | NEMA 1-15P |
| Compliance | Compliance Docs |