Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SGAS15E12-P1J AC to DC Wall Adapters

  • 12V 1.25A 15W High Reliability Compact EURO Industrial Wall Adapter 2.1mm Plug
  • Jameco Part no.: 2327823
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SGAS15E12-P1J
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
ADS0051-W050080 ADS0051-W050080
Jameco ReliaPro
$6.95
SPS-054000D SPS-054000D
MG Electronics
$9.00
KSAS0180500300VU-VI KSAS0180500300VU-VI
Jameco ReliaPro
$9.95
SGA40U05-P1J SGA40U05-P1J
MEAN WELL
$22.45
SGA40U18-P1J SGA40U18-P1J
MEAN WELL
$22.45
SGA40U24-P1J SGA40U24-P1J
MEAN WELL
$22.45

$14.95 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $14.95
5+ $13.95
25+ $12.95

Request Larger Quantity Quote

12V 1.25A 15W High Reliability Compact EURO Industrial Wall Adapter 2.1mm Plug

Features

  • Extremely small and space-saving taking up only one spot on a power strip
  • Universal AC input / full range
  • 2-pole EURO plug, Class II power unit
  • No load power consumption <0.075 W
  • Energy efficiency Level VI
  • Complies with EU ErP and meets CoC Version 5
  • Protections: Short circuit, overload, over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • 3 year warranty

Specifications

  • Output Voltage: 12 VDC
  • Rated Current: 1.25 A
  • Rated Power: 15 W
  • Output Connector: 2.1mm x 5.5mm x 11 mm (ID x OD x L), center positive female barrel plug
  • Output Cord Length: 4 feet
  • Input Voltage: 90 VAC to 264 VAC @ 47 Hz to 63 Hz; 0.4 A
  • Efficiency: 85%
  • Size: 2.27"L x 1.66"W x 0.97"H
  • Agency Approvals: TUV, CB, CE, UKCA, EN, EAC

Applications

  • Consumer electronic devices
  • Telecommunications devices
  • Office facilities
  • Industrial equipment

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1.25 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA
AC Power CordN/A
Maximum Input Current0.4 A
Number of Outputs1
Power Rating15 W
Efficiency85%
Manufacturer SeriesSGAS15
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorBlack
Product TypeAuto Switching SMPS
StyleSlimline Wall Mount
PackagingCarton
Product NoteLevel VI
Length2.27 in.
Height1.66 in.
Depth0.97 in.
Input ConnectorCEE 7/16 Euro
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;