$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $3,268.00 |
| 5+ | $3,113.20 |
| 10+ | $2,975.60 |
| 20+ | $2,889.60 |
The SHP-10K-HV is a 10KW 3 phase 3-wire input AC/DC power supply. This series operates for the wide range three phase AC input (3 phase 3 wire / 340 to 530 VAC) neutral is not needed and offers the higher voltage outputs most in demand by various industries. This model supports water cooling and can work at ambient temperatures up to 70°C. Moreover, SHP-10K-HV provides vast design flexibility by equipping various built-in functions such as output programming, active current sharing, remote ON-OFF control, auxiliary power, and communication protocols that will not only satisfy market demand, but also enhance automation purposes.
Learn More about MEAN WELL High Voltage DC Output Power Supply Solutions
| Specification | Value |
|---|---|
| Output Voltage | 115 VDC |
| Output Current | 87 A |
| Input Voltage | 340 VAC to 530 VAC (3 Phase 3 Wire) |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Lug Terminal Female |
| Length | 18.11 in. |
| Width | 8.50 in. |
| Height | 3.29 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB,CE, EN, EAC, UKCA |
| Maximum Input Current | 15.7 A |
| Number of Outputs | 1 |
| Power Rating | 10000 W |
| Efficiency | 96% |
| Manufacturer Series | SHP-10K |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3750V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 115 VDC |
| Output Current (Channel 1) | 87 A |
| Compliance | Compliance Docs |