Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SHP-10K-55L AC to DC Enclosed Single Output Power Supply

  • 7200W 55 VDC 150A 3-Phase 3-Wire High-Efficiency Digital Power Supply Water Cooling Ready
  • Jameco Part no.: 2342991
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SHP-10K-55L
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
SE-600-48 SE-600-48
MEAN WELL
$106.95
RS-150-48 RS-150-48
MEAN WELL
$26.40
PSP-600-48 PSP-600-48
MEAN WELL
$147.30
RS-25-48 RS-25-48
MEAN WELL
$10.80
RS-35-48 RS-35-48
MEAN WELL
$13.70
RS-50-48 RS-50-48
MEAN WELL
$15.20

$3,268.00 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $3,268.00
5+ $3,113.20
10+ $2,975.60
20+ $2,889.60

Request Larger Quantity Quote

7200W 55 VDC 150A 3-Phase 3-Wire High-Efficiency Digital Power Supply

The SHP-10K-HV is a 7.2KW 3 phase 3-wire input AC/DC power supply. This series operates for the wide range three phase AC input (3 phase 3 wire / 340 to 530 VAC) neutral is not needed and offers the higher voltage outputs most in demand by various industries. This model supports water cooling and can work at ambient temperatures up to 70°C. Moreover, SHP-10K-HV provides vast design flexibility by equipping various built-in functions such as output programming, active current sharing, remote ON-OFF control, auxiliary power, and communication protocols that will not only satisfy market demand, but also enhance automation purposes.

Features

  • 3-phase 3-wire without neutral / 340 to 530 VAC wide input range
  • High efficiency up to 94.5%
  • Water cooling option (HS-684 cooling plate sold separately)
  • Built-in CANBus protocol
  • Output voltage and constant current level programmable
  • Active current sharing up to 4 units (40 KW)
  • Built-in remote ON-OFF control, auxiliary power, alarm signal
  • Protections: Short circuit, overload, over voltage, over temperature, fan fail
  • 5-year warranty

Specifications

  • DC Voltage: 55 VDC
  • Current (factory default): 131 A
  • Current Range: 0 to 150 A
  • Rated Power: 7200 W
  • Full Power Voltage Range: 48 to 57.6 VDC
  • Input Voltage Range: 3-phase 3-wire / 340 VAC to 530 VAC @ 47-63 Hz

Applications

  • Energy & power system for automation
  • UV or laser diode application
  • Electrolysis system
  • Laser processing machine
  • Burn-in facility
  • RF application
  • EV charging station


Report a problem
Suggest a product
Specification Value
Output Voltage55 VDC
Output Current150 A
Input Voltage340 VAC to 530 VAC (3 Phase 3 Wire)
Input Frequency47 Hz to 63 Hz
Output Connector TypeLug Terminal Female
Length18.11 in.
Width8.50 in.
Height3.29 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB,CE, EN, EAC, UKCA
Maximum Input Current11.2 A
Number of Outputs1
Power Rating7200 W
Efficiency94.5%
Manufacturer SeriesSHP-10K
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)55 VDC
Output Current (Channel 1)150 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;