$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $7,562.00 |
| 5+ | $7,203.80 |
| 10+ | $6,885.40 |
| 20+ | $6,686.40 |
The SHP-30K-HV series is a 30KW 3-phase 3-wire input AC/DC power supply. This series operates over the wide range three phase AC input (340-530 VAC) neutral is not needed, and offers the models with DC outputs (55V, 115V, 230V, and 380V) that are in highest demand by various industries. It works at an ambient temperature up to 70°C with forced air cooling. Moreover, SHP-30K-HV series provides vast design flexibility by equipping various built-in functions such as output programming, active current sharing, remote ON-OFF control, auxiliary power, and communications protocols that will not only satisfy market demand but also enhance automation purposes.
| Specification | Value |
|---|---|
| Output Voltage | 380 VDC |
| Output Current | 90 A |
| Input Voltage | 340 VAC to 530 VAC (3 Phase 3 Wire) |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Lug Terminal Female |
| Length | 21.3 in. |
| Width | 16.7 in. |
| Height | 3.29 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, UKCA |
| Maximum Input Current | 47 A |
| Number of Outputs | 1 |
| Power Rating | 30000 W |
| Efficiency | 97% |
| Manufacturer Series | SHP-30K |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 4250V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 380 VDC |
| Output Current (Channel 1) | 90 A |
| Compliance | Compliance Docs |