Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SKE10A-12 Encapsulated DC to DC Isolated Converters

  • Power Supply Dc/Dc 10 Watt 12VDC@840Ma Vin=9-18V
  • Jameco Part no.: 217007
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SKE10A-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SKE15A-12 SKE15A-12
MEAN WELL
$19.55
DKE15A-12 DKE15A-12
MEAN WELL
$21.25
SKE15B-12 SKE15B-12
MEAN WELL
$19.55
DLW05A-12 DLW05A-12
MEAN WELL
$15.15
SLW05A-12 SLW05A-12
MEAN WELL
$14.15
SLW05C-12 SLW05C-12
MEAN WELL
$14.15

$19.55 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
10+ $19.55
50+ $18.35
200+ $17.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10
Isolated Encapsulated DC-to-DC Converter
SKE10 Series: Single Output

The Mean Well SKE10 family of regulated DC-to-DC converters include popular single and dual-output 10-watt configurations packaged in six-sided shielded metal cases. The industry-standard package size supports full power with free-air convection. Performance features include a wide input voltage range of 2:1 and the use of a pi-network input filter for low noise operation. The input-to-output isolation is an impressive 1000VDC, with I/O isolation resistance of 100MΩ. Line regulation is  0.3% maximum, and load regulation for a load change of 20% to full load is  1% for single output and  2% for dual output. The working temperature is 15°C to +60°C with no derating and 25°C to +71°C at 80% load. Protection includes short-circuit and overload.
  • 1000VDC isolation
  • Input filter: Pi-network
  • Protection: short-circuit & overload
  • Industry standard package
  • 2:1 wide input range
  • Free-air convection cooling
  • No external components needed
  • 100% burn-in test
  • One-year warranty
  • Very high MTBF
  • Working temperature: -15° to +60°C @ full load; -25° to +71°C @ 80% load
  • Input range: 9-18V
  • Output voltage: +12V @ 840mA
  • Power: 10.0W
  • Power density: 12.5W/in3
  • Pins: 5
  • Ripple & noise: 50mV p-p
  • Line Reg.:  0.3%
  • Load Reg.:  01.0%
  • Switching frequency (Hz) min.: 300k
  • Isolation voltage: 500
  • Temperature: -15° to +60°C
  • Efficiency: 81%
  • Weight: 0.07 lbs.



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.84 A
Power Rating10 W
Additional Output Voltages (VDC)N/A
Input Voltage Range9 VDC to 18 VDC
Input Voltage12 VDC
Pins5
Number of Outputs1
Manufacturer SeriesSKE10
Product TypeDC to DC Converter and Switching Regulator Module SMPS
Minimum Operating Temperature-25°C
Maximum Operating Temperature71°C
Length2 in.
Width1 in.
Height0.44 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;