Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

560uF 200V 20% Aluminum Electrolytic Capacitors Radial Can Snap-In 105C

  • Jameco Part no.: 2341743
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: SLP561M200C5P3-JVP
  • HTS code: 8532.22.0040

PRICED TO MOVE

CLOSEOUT

You May Also Like
L3J-35V472MS25Z L3J-35V472MS25Z
ELNA
$1.25
SNA15000/25-R SNA15000/25-R
Jameco ValuePro
$2.95
SNB6800/50-R SNB6800/50-R
Jameco ValuePro
$2.95
S1500/50 S1500/50
Jameco ValuePro
$1.95
360CDF150VR 360CDF150VR
Rubycon
$1.95
ESMH630VNN392MP40T ESMH630VNN392MP40T
Nichicon
$0.99
Closeout

$1.95 ea

115 In Stock


# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.29

Request Larger Quantity Quote

560uF 200V 20% Aluminum Electrolytic Capacitors Radial Can Snap-In 105C

Features

  • Capacitance: 560 µF
  • Tolerance: ±20%
  • Voltage - Rated: 200 V
  • Polarization: Polar
  • Applications: General Purpose
  • Mounting Type: Through Hole
  • Package: Radial, Can - Snap-In

Overview

This aluminum snap in capacitor has a capacitance of 560µF and a voltage rating of 200.



Report a problem
Suggest a product
Specification Value
Capacitance560 uF
Voltage Rating200 VDC
Tolerance20%
Vertical/HorizontalV
Diameter25 mm
Height35 mm
Pitch10 mm
Maximum Operating Temperature105°C


Report a problem
Suggest a product
Jameco Register
;